Part Details for SMZJ3790B-E3/52 by Vishay Intertechnologies
Overview of SMZJ3790B-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZJ3790B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7089
|
Newark | Zener Diode, single, Two Terminal,11V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3790B-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
SMZJ3790B-E3/52
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin SMB T/R - Tape and Reel (Alt: SMZJ3790B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 / $0.2178 | Buy Now |
DISTI #
625-SMZJ3790B-E3
|
Mouser Electronics | Zener Diodes 11 Volt 1.5W 5% RoHS: Compliant | 0 |
|
$0.1110 / $0.4700 | Order Now |
DISTI #
SMZJ3790B-E3/52
|
TTI | Zener Diodes 11 Volt 1.5W 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1300 | Buy Now |
DISTI #
SMZJ3790B-E3/52
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin SMB T/R - Tape and Reel (Alt: SMZJ3790B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 / $0.2178 | Buy Now |
Part Details for SMZJ3790B-E3/52
SMZJ3790B-E3/52 CAD Models
SMZJ3790B-E3/52 Part Data Attributes:
|
SMZJ3790B-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZJ3790B-E3/52
Vishay Intertechnologies
Zener Diode, 11V V(Z), 4.977%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 4.977% | |
Working Test Current | 34.1 mA |
Alternate Parts for SMZJ3790B-E3/52
This table gives cross-reference parts and alternative options found for SMZJ3790B-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3790B-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZJ3790B | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, | General Instrument Corp | SMZJ3790B-E3/52 vs SMZJ3790B |