Part Details for SMZJ3804B-E3/52 by Vishay Siliconix
Overview of SMZJ3804B-E3/52 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZJ3804B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617439
|
RS | SMZJ3804B-E3/52 Zener Diode, 43V 5% 1500 mW SMT 2-Pin DO-214AA | Siliconix / Vishay SMZJ3804B-E3/52 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2510 | RFQ |