Part Details for SMZJ3805B-E3/52 by Vishay Semiconductors
Overview of SMZJ3805B-E3/52 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZJ3805B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZJ3805B-E3/52-ND
|
DigiKey | DIODE ZENER 47V 1.5W DO214AA Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1116 / $0.1397 | Buy Now |
Part Details for SMZJ3805B-E3/52
SMZJ3805B-E3/52 CAD Models
SMZJ3805B-E3/52 Part Data Attributes
|
SMZJ3805B-E3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMZJ3805B-E3/52
Vishay Semiconductors
Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for SMZJ3805B-E3/52
This table gives cross-reference parts and alternative options found for SMZJ3805B-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3805B-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3805B-E3/52 vs ZM4756A |
ZM4756A-G | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3805B-E3/52 vs ZM4756A-G |
DL4756A-G | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3805B-E3/52 vs DL4756A-G |
ZM4756A-GT3 | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3805B-E3/52 vs ZM4756A-GT3 |
1SMB5941BT3 | 47V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403A-03, 2 PIN | Motorola Mobility LLC | SMZJ3805B-E3/52 vs 1SMB5941BT3 |
ZM4756-G | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3805B-E3/52 vs ZM4756-G |
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3805B-E3/52 vs ZM4756 |
DL4756A-GT3 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3805B-E3/52 vs DL4756A-GT3 |