Part Details for SN-3700 by BUD Industries Inc
Overview of SN-3700 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN-3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7420
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:102Mm, External Depth - Metric:76Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SN-3700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$49.2600 / $63.7400 | Buy Now |
DISTI #
377-1501-ND
|
DigiKey | BOX STEEL GRAY 6"L X 4"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$47.3752 / $61.3000 | Buy Now |
DISTI #
563-SN-3700
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure (6 X 4 X 3 In) RoHS: Compliant | 0 |
|
$47.3700 / $61.2900 | Order Now |
DISTI #
70147727
|
RS | Electronic NEMA Enclosure, NEMA 4X, IP65, Steel, 6x4x3, SN Series | Bud Industries SN-3700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$47.1900 / $61.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.5400 | Buy Now |
|
Onlinecomponents.com | Gray Steel Bracket Mount NEMA Sheet Metal Box RoHS: Compliant | 462 Factory Stock |
|
$45.7300 / $63.4200 | Buy Now |
DISTI #
000000000002174262
|
Sager | Electrical Enclosures Electronics Enclosure (6 X 4 X 3 In) Min Qty: 2 | 462 |
|
$47.3500 / $75.8000 | Buy Now |
|
Master Electronics | Gray Steel Bracket Mount NEMA Sheet Metal Box RoHS: Compliant | 462 Factory Stock |
|
$45.7300 / $63.4200 | Buy Now |
DISTI #
10014400
|
TestEquity LLC | Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series | 462 |
|
$58.3100 | Buy Now |