Part Details for SN-3701 by BUD Industries Inc
Overview of SN-3701 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for SN-3701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7421
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:152Mm, External Depth - Metric:89Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SN-3701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$59.2100 / $70.2500 | Buy Now |
DISTI #
377-1502-ND
|
DigiKey | BOX STEEL GRAY 8"L X 6"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$56.9376 / $73.7000 | Buy Now |
DISTI #
563-SN-3701
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure (8 X 6 X 3.5 In) RoHS: Compliant | 3 |
|
$56.9300 / $69.7900 | Buy Now |
DISTI #
70147728
|
RS | Enclosure, External Mounting Bracket, Steel, Gray, 8 x 6 x 3.5, NEMA 13, Hinged | Bud Industries SN-3701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$58.0800 / $68.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.7400 | Buy Now |
|
Onlinecomponents.com | Electronics Enclosure - Gray - 8" x 6" x 3.5" RoHS: Compliant | 228 Factory Stock |
|
$59.0400 / $80.1800 | Buy Now |
DISTI #
000000000002174263
|
Sager | Electrical Enclosures Electronics Enclosure (8 X 6 X 3.5 In) Min Qty: 2 | 228 |
|
$56.9500 / $91.1000 | Buy Now |
DISTI #
C1S129800023445
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$50.2000 | Buy Now |
|
Master Electronics | Electronics Enclosure - Gray - 8" x 6" x 3.5" RoHS: Compliant | 228 Factory Stock |
|
$59.0400 / $80.1800 | Buy Now |
DISTI #
10014401
|
TestEquity LLC | Bud Industries SN-3701 Electronics Enclosure, 8x6x3.5 in, SN Series | 228 |
|
$70.0800 | Buy Now |