Part Details for SN-3703 by BUD Industries Inc
Overview of SN-3703 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3703EG-5#TRPBF | Analog Devices | 60V Sync Sw Reg Cntr | |
LTC3703IGN#PBF | Analog Devices | 100V Sync Sw Reg Cntr | |
LTC3703EGN#PBF | Analog Devices | 100V Sync Sw Reg Cntr |
Price & Stock for SN-3703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7423
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:254Mm, External Depth - Metric:127Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SN-3703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$91.3200 / $113.0700 | Buy Now |
DISTI #
377-1504-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$87.8124 / $113.7000 | Buy Now |
DISTI #
563-SN-3703
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure (12 X 10 X 5 In) RoHS: Compliant | 0 |
|
$87.8100 / $109.5400 | Order Now |
DISTI #
70147730
|
RS | Enclosure, External Mounting Bracket, Steel, Gray, 12 x 10 x 5, NEMA 13, Hinged | Bud Industries SN-3703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3200 / $109.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.6700 | Buy Now |
|
Onlinecomponents.com | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 12 x 10 x 5 Inches - Internal 11 x 9 x 4.52 Inches RoHS: Compliant | 175 Factory Stock |
|
$91.0500 / $115.4600 | Buy Now |
DISTI #
000000000002174265
|
Sager | Electrical Enclosures Electronics Enclosure (12 X 10 X 5 In) Min Qty: 1 | 175 |
|
$87.8000 / $140.5000 | Buy Now |
|
Master Electronics | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 12 x 10 x 5 Inches - Internal 11 x 9 x 4.52 Inches RoHS: Compliant | 175 Factory Stock |
|
$91.0500 / $115.4600 | Buy Now |
DISTI #
10014403
|
TestEquity LLC | Bud Industries SN-3703 Electronics Enclosure, 12x10x5 in, SN Series | 175 |
|
$108.0800 | Buy Now |