Part Details for SN-3706 by BUD Industries Inc
Overview of SN-3706 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3706IGN#TRPBF | Analog Devices | Secondary-Side Sync For Cntr w | |
LTC3706IGN#PBF | Analog Devices | Secondary-Side Sync For Cntr w | |
LTC3706EGN#PBF | Analog Devices | Secondary-Side Sync For Cntr w |
Price & Stock for SN-3706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7426
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:355.6Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SN-3706 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$105.9400 / $135.7000 | Buy Now |
DISTI #
377-1507-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$101.8752 / $131.8500 | Buy Now |
DISTI #
563-SN-3706
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure (14 X 12 X 6 In) RoHS: Compliant | 0 |
|
$101.8700 / $131.7100 | Order Now |
DISTI #
70147733
|
RS | Enclosure, NEMA 13, IP65, Steel, Mount Bracket, 15.5 x 15.07 x 6.25, SN Series | Bud Industries SN-3706 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$131.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.6700 | Buy Now |
|
Onlinecomponents.com | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 14 x 12 x 6 Inches - Internal 13 x 11 x 5.52 Inches RoHS: Compliant | 265 Factory Stock |
|
$106.7500 / $133.9500 | Buy Now |
DISTI #
000000000002174268
|
Sager | Electrical Enclosures Electronics Enclosure (14 X 12 X 6 In) Min Qty: 1 | 265 |
|
$101.9000 / $163.0000 | Buy Now |
|
Master Electronics | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 14 x 12 x 6 Inches - Internal 13 x 11 x 5.52 Inches RoHS: Compliant | 265 Factory Stock |
|
$106.7500 / $133.9500 | Buy Now |
DISTI #
10014406
|
TestEquity LLC | Bud Industries SN-3706 Electronics Enclosure, 14x12x6 in, SN Series | 265 |
|
$125.3800 | Buy Now |