Part Details for SN-3709 by BUD Industries Inc
Overview of SN-3709 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3709EUH#PBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EG#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EUH#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D |
Price & Stock for SN-3709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7429
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:356Mm, External Depth - Metric:254Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SN-3709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$155.8000 / $200.5500 | Buy Now |
DISTI #
377-1510-ND
|
DigiKey | BOX STEEL GRAY 16"L X 14"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$149.8124 / $193.9000 | Buy Now |
DISTI #
563-SN-3709
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure (16 X 14 X 10 In) RoHS: Compliant | 1 |
|
$149.8100 / $193.3000 | Buy Now |
DISTI #
70147736
|
RS | Enclosure, External Mounting Bracket, Steel, Gray, 16 x 14 x 10, NEMA 13, Hinged | Bud Industries SN-3709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5000 / $194.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.8000 | Buy Now |
|
Onlinecomponents.com | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 16 x 14 x 10 Inches - Internal 15 x 13 x 9.52 Inches RoHS: Compliant | 17 Factory Stock |
|
$161.8000 / $173.7800 | Buy Now |
DISTI #
000000000002174271
|
Sager | Electrical Enclosures Electronics Enclosure (16 X 14 X 10 In) Min Qty: 1 | 22 |
|
$149.8000 / $239.7000 | Buy Now |
|
Master Electronics | Gray Steel Bracket Mount NEMA Sheet Metal Box - External 16 x 14 x 10 Inches - Internal 15 x 13 x 9.52 Inches RoHS: Compliant | 17 Factory Stock |
|
$161.8000 / $173.7800 | Buy Now |
DISTI #
10014409
|
TestEquity LLC | Bud Industries SN-3709 Electronics Enclosure, 16x14x10 in, SN Series | 17 |
|
$184.3800 | Buy Now |