Part Details for SN-T5-3 by Memory Protection Devices Inc (MPD)
Overview of SN-T5-3 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN-T5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN-T5-3-ND
|
DigiKey | BATT CONT SPR AA 2 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2757 In Stock |
|
$0.2392 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Batt Cont Spr Aa 2 Cell Pc Pin RoHS: Compliant |
1800 In Stock |
|
$0.2365 / $0.3510 | Buy Now |
DISTI #
68506896
|
Verical | Battery common contact Min Qty: 200 Package Multiple: 100 Date Code: 2144 | Americas - 1800 |
|
$0.4005 / $0.4875 | Buy Now |
|
Master Electronics | Batt Cont Spr Aa 2 Cell Pc Pin RoHS: Compliant |
1800 In Stock |
|
$0.2365 / $0.3510 | Buy Now |