Part Details for SN25F by Panduit Corp
Overview of SN25F by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8078
|
Newark | Finger Kit, 150Mm Deep For 42 Ru And 45 |Panduit SN25F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.3900 / $870.0400 | Buy Now |
DISTI #
298-12862-ND
|
DigiKey | FINGER KIT, 150MM (5.9) DEPTH TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.3000 | Buy Now |
DISTI #
SN25F
|
Avnet Americas | Cable Management Finger Kit for 42 to 48 RU Cabinets Black - Bulk (Alt: SN25F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$760.6900 | Buy Now |
DISTI #
644-SN25F
|
Mouser Electronics | Racks & Rack Cabinet Accessories 42 and 45 RU Finger Kit 1200mm S and N T RoHS: Compliant | 0 |
|
$836.1700 | Order Now |
DISTI #
73743615
|
RS | Cable Management Finger Kit, 42 RU or 45 RU, 14.1"H x 6.8"W x 6.8"D, Black | Panduit SN25F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$792.3800 | RFQ |
DISTI #
PANSN25F
|
Heilind Electronics | FINGER KIT, 150MM DEEP FOR 42 RU AND 45 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Finger Kit, 150mm (5.9") depth that attaches to posts on 42 RU through 48 RU cabinets. RoHS: Compliant | 129 Factory Stock |
|
$760.6900 / $842.8700 | Buy Now |
DISTI #
SN25F
|
Avnet Americas | Cable Management Finger Kit for 42 to 48 RU Cabinets Black - Bulk (Alt: SN25F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$760.6900 | Buy Now |
DISTI #
000000000003801708
|
Sager | Racks & Rack Cabinet Accessories 42 and 45 RU Finger Kit 1200mm S and N T Min Qty: 1 | 0 |
|
$829.1000 / $839.3400 | Buy Now |
|
Master Electronics | Finger Kit, 150mm (5.9") depth that attaches to posts on 42 RU through 48 RU cabinets. RoHS: Compliant | 129 Factory Stock |
|
$760.6900 / $842.8700 | Buy Now |