Part Details for SN3202MD240GC-1MA4-1DA-STD by Swissbit
Overview of SN3202MD240GC-1MA4-1DA-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SN3202MD240GC-1MA4-1DA-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0560
|
Newark | Commercial M.2 Pcie Ssd, N3202, 240 Gb, 3D Tlc Flash, 0 To +70 |Swissbit SN3202MD240GC-1MA4-1DA-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.8000 / $202.3900 | Buy Now |
DISTI #
1052-SN3202MD240GC-1MA4-1DA-STD-ND
|
DigiKey | SN3202MD240GC-1MA4-1DA-STD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.9380 / $192.3800 | Buy Now |
DISTI #
922-609113
|
Mouser Electronics | Solid State Drives - SSD Commercial M.2 PCIe SSD, N3202, 240 GB, 3D TLC Flash, 0C to +70C RoHS: Compliant | 10 |
|
$160.9300 / $194.3000 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Commercial M.2 PCIe SSD, N3202, 240 GB, 3D TLC Flash, 0°C to +70°C | 10 |
|
$504.2300 | Buy Now |