There are no models available for this part yet.
Overview of SN37A12B by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SN37A12B by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F2915
|
Newark | 3-Cond., Double Open Circuit |Switchcraft/conxall SN37A12B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.1300 | Buy Now | |
DISTI #
SC2560-ND
|
DigiKey | CONN JACK STEREO 6.35MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$2.7143 / $6.3100 | Buy Now | |
DISTI #
502-SN37A12B
|
Mouser Electronics | Phone Connectors 1/4" 3C R/A JACK RoHS: Compliant | 93 |
|
$2.7000 / $4.3700 | Buy Now | |
DISTI #
70929926
|
RS | Connector, PHONE JACK | Switchcraft SN37A12B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $4.5400 | RFQ | |
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.0900 / $6.9300 | Buy Now | ||
Quest Components | GENERAL PURPOSE AUDIO CONNECTOR, JACK | 168 |
|
$4.7730 / $7.7400 | Buy Now | ||
DISTI #
SN37A12B
|
TTI | Phone Connectors 1/4" 3C R/A JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6700 / $3.1600 | Buy Now | |
DISTI #
000000000000071049
|
Sager | Phone Connectors 1/4 3C R/A JACK Min Qty: 100 | 0 |
|
$2.5800 / $3.6200 | Buy Now |
CAD Models for SN37A12B by Switchcraft Conxall
Part Data Attributes for SN37A12B by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Additional Feature
|
LOW PROFILE, 94V-0
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 HORIZONTAL
|
Connector Type
|
GENERAL PURPOSE AUDIO
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
BOARD
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|