Part Details for SN5428J by Texas Instruments
Overview of SN5428J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SN5428J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 18 |
|
$24.9557 / $26.2692 | Buy Now |
|
Ameya Holding Limited | 4145 |
|
RFQ |
Part Details for SN5428J
SN5428J CAD Models
SN5428J Part Data Attributes
|
SN5428J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5428J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5428J
This table gives cross-reference parts and alternative options found for SN5428J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5428J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5428J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN5428J vs SNJ5428J-00 |
SN54128J | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN5428J vs SN54128J |
SN7433J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN5428J vs SN7433J-00 |
SNJ54128J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN5428J vs SNJ54128J-00 |
N74128N | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN5428J vs N74128N |
N74128N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | SN5428J vs N74128N |
SN7433J | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN5428J vs SN7433J |
SN7428N | Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70 | Texas Instruments | SN5428J vs SN7428N |
SN74128N | Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70 | Texas Instruments | SN5428J vs SN74128N |
SN7428J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN5428J vs SN7428J-00 |