SN5480J
Description: Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14

Overview of SN5480J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN5480J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN5480J by Rochester Electronics LLC

SN5480J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN5480J
    Rochester Electronics LLC
    Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14
    VS

Alternate Parts for SN5480J

This table gives cross-reference parts and alternative options found for SN5480J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5480J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ5480J TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN5480J vs SNJ5480J
Part Number Description Manufacturer Compare
TC74HC181P IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit Toshiba America Electronic Components SN5480J vs TC74HC181P
5962R9574101VXX HCT SERIES, 9-BIT ENCODER, CDFP16 Intersil Corporation SN5480J vs 5962R9574101VXX
N82S82F IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP24, Arithmetic Circuit NXP Semiconductors SN5480J vs N82S82F
SN74LS848JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN5480J vs SN74LS848JD
74HCT283PW IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors SN5480J vs 74HCT283PW
CD74FCT521DTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor SN5480J vs CD74FCT521DTM
CD74HCT85M96G4 HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN5480J vs CD74HCT85M96G4
5962-8754201SB Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 SRI International Sarnoff SN5480J vs 5962-8754201SB
SN74LS147D LS SERIES, 9-BIT ENCODER, PDSO16 Texas Instruments SN5480J vs SN74LS147D
IDM29902NC IC LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation SN5480J vs IDM29902NC

Related Parts for SN5480J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN5480J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN5480J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN5480J would you like to use for your alert(s)?
  • Please alert me when SN5480J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN5480J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN5480J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN5480J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN5480J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN5480J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: