Datasheets
SN54AS2640FK by:

AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20

Part Details for SN54AS2640FK by Texas Instruments

Overview of SN54AS2640FK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN54AS2640FK

SN54AS2640FK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS2640FK Part Data Attributes

SN54AS2640FK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS2640FK Texas Instruments AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AS
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 123 mA
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for SN54AS2640FK

This table gives cross-reference parts and alternative options found for SN54AS2640FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS2640FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54AS2640FK AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS2640FK vs SNJ54AS2640FK
Part Number Description Manufacturer Compare
SN74AS2640N3 AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS2640FK vs SN74AS2640N3
SN74AS2645FN-00 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments SN54AS2640FK vs SN74AS2645FN-00
SN74AS2640N Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 Rochester Electronics LLC SN54AS2640FK vs SN74AS2640N
SN74AS2645J Bus Transceiver, Rochester Electronics LLC SN54AS2640FK vs SN74AS2645J
SN54AS2645J-00 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN54AS2640FK vs SN54AS2645J-00
SN74AS2645N Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 Rochester Electronics LLC SN54AS2640FK vs SN74AS2645N
SN74AS2645J4 Bus Transceiver, Rochester Electronics LLC SN54AS2640FK vs SN74AS2645J4
SNJ54AS2645FK Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 Rochester Electronics LLC SN54AS2640FK vs SNJ54AS2645FK
SN74AS2645DW Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Rochester Electronics LLC SN54AS2640FK vs SN74AS2645DW
SN74AS2645NP3 Bus Transceiver, Rochester Electronics LLC SN54AS2640FK vs SN74AS2645NP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS2640FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS2640FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS2640FK would you like to use for your alert(s)?
  • Please alert me when SN54AS2640FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS2640FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS2640FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS2640FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS2640FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS2640FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: