Part Details for SN54AS826JT by Texas Instruments
Overview of SN54AS826JT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54AS826JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$4.7800 / $5.6200 | Buy Now |
Part Details for SN54AS826JT
SN54AS826JT CAD Models
SN54AS826JT Part Data Attributes
|
SN54AS826JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS826JT
Texas Instruments
AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRIPLE OUTPUT ENABLE; CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN54AS826JT
This table gives cross-reference parts and alternative options found for SN54AS826JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS826JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9078004MLX | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | SN54AS826JT vs 5962-9078004MLX |
SNJ54AS826JT-00 | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS826JT vs SNJ54AS826JT-00 |
SN74AS826NT3 | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | SN54AS826JT vs SN74AS826NT3 |
SNJ54AS826JT | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | Rochester Electronics LLC | SN54AS826JT vs SNJ54AS826JT |
5962-9078004MLA | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | SN54AS826JT vs 5962-9078004MLA |
SN54AS826JT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Rochester Electronics LLC | SN54AS826JT vs SN54AS826JT |
SN54AS826JT-00 | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS826JT vs SN54AS826JT-00 |
SN74AS826NT3 | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54AS826JT vs SN74AS826NT3 |
SN74AS826NT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54AS826JT vs SN74AS826NT |
5962-9078004MLX | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54AS826JT vs 5962-9078004MLX |