SN54BCT8245FKR
Texas Instruments
Description: BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28

Overview of SN54BCT8245FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN54BCT8245FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT8245FKR by Texas Instruments

SN54BCT8245FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
BCT/FBT
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BOUNDARY SCAN BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
52 mA
Propagation Delay (tpd)
9.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SN54BCT8245FKR
    Texas Instruments
    BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28
    VS

Alternate Parts for SN54BCT8245FKR

This table gives cross-reference parts and alternative options found for SN54BCT8245FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT8245FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54BCT8245AFKR BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245AFKR
SNJ54BCT8245AFK Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245AFK
SN54BCT8245FK BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8245FKR vs SN54BCT8245FK
SNJ54BCT8245FK BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245FK
5962-9172801Q3A Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SN54BCT8245FKR vs 5962-9172801Q3A
SN54BCT8245FK-00 BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8245FKR vs SN54BCT8245FK-00
5962-9172801Q3X BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54BCT8245FKR vs 5962-9172801Q3X
SN54BCT8245AFKR BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8245FKR vs SN54BCT8245AFKR
5962-9172801M3A BOUNDARY SCAN TRANSCEIVER Texas Instruments SN54BCT8245FKR vs 5962-9172801M3A
Part Number Description Manufacturer Compare
SNJ54BCT8245AFKR BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245AFKR
SN74BCT8245ANTE4 BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments SN54BCT8245FKR vs SN74BCT8245ANTE4
SN74BCT8245ADWR IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70 Texas Instruments SN54BCT8245FKR vs SN74BCT8245ADWR
5962-9172801QLX BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT8245FKR vs 5962-9172801QLX
5962-9172801Q3X BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54BCT8245FKR vs 5962-9172801Q3X
SNJ54BCT8245FK BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245FK
SNJ54BCT8245AFK Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245AFK
SN74BCT8245NT-10 BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT8245FKR vs SN74BCT8245NT-10
SN74BCT8245NT BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT8245FKR vs SN74BCT8245NT
SNJ54BCT8245JT BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN54BCT8245FKR vs SNJ54BCT8245JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT8245FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT8245FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT8245FKR would you like to use for your alert(s)?
  • Please alert me when SN54BCT8245FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT8245FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT8245FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT8245FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT8245FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT8245FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: