| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F00DMQB | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs 54F00DMQB |
| M38510/33001BCA | QP Semiconductor | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs M38510/33001BCA |
| SN74F00N | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F00J vs SN74F00N |
| 54F00/BCAJC | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs 54F00/BCAJC |
| 74F00SDC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs 74F00SDC |
| 74F00N | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F00J vs 74F00N |
| JM38510/33001BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs JM38510/33001BCA |
| M38510/33001SCA | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs M38510/33001SCA |
| GD74F00 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F00J vs GD74F00 |
| M38510/33001BCX | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F00J vs M38510/33001BCX |
Part Details for SN54F00J by Texas Instruments
Results Overview of SN54F00J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F00J Information
SN54F00J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F00J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 123 |
|
$7.8625 / $12.7500 | Buy Now |
|
|
Vyrian | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 9148 |
|
RFQ |
US Tariff Estimator: SN54F00J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F00J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN54F00J Part Data Attributes
|
|
SN54F00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F00J
Texas Instruments
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.001 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10.2 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54F00J
This table gives cross-reference parts and alternative options found for SN54F00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54F00J Frequently Asked Questions (FAQ)
-
The SN54F00J can operate from -55°C to 125°C, making it suitable for use in extreme temperature environments.
-
To ensure reliable operation in high-noise environments, use proper PCB layout techniques, decouple the power supply with capacitors, and consider using a noise filter or shielded cables to minimize electromagnetic interference (EMI).
-
To prevent latch-up and ensure reliable operation, power up the VCC pin before applying any input signals, and ensure that all input signals are at a valid logic level before applying power.
-
Unused inputs should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.
-
The SN54F00J can sink or source up to 24 mA of current per output pin, but it's recommended to limit the current to 16 mA or less to ensure reliable operation.