| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F08DC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F08J vs 54F08DC |
| 54F08DM | National Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F08J vs 54F08DM |
| 74F08PC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F08J vs 74F08PC |
| I74F08N,112 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F08J vs I74F08N,112 |
| 54F08DMQB | Teledyne HiRel | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F08J vs 54F08DMQB |
| 54F08DMQB | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F08J vs 54F08DMQB |
| 74F08DCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN54F08J vs 74F08DCQR |
| 74F08PC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F08J vs 74F08PC_NL |
| I74F08N | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F08J vs I74F08N |
| N74F08N,602 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN54F08J vs N74F08N,602 |
Part Details for SN54F08J by Texas Instruments
Results Overview of SN54F08J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F08J Information
SN54F08J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F08J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 4001 |
|
RFQ |
US Tariff Estimator: SN54F08J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F08J Part Data Attributes
|
|
SN54F08J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F08J
Texas Instruments
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 12.9 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54F08J
This table gives cross-reference parts and alternative options found for SN54F08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.