Part Details for SN54F373J by Texas Instruments
Overview of SN54F373J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN54F373J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54F373J-ND
|
DigiKey | 54F373 - OCTAL TRANSPARENT LATCH Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$11.8600 | Buy Now |
DISTI #
296-SN54F373J-ND
|
DigiKey | OCTAL TRANSPARENT D-TYPE LATCHES Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | BUS DRIVER, F/FAST SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 170 |
|
$5.7716 / $9.3594 | Buy Now |
|
Quest Components | BUS DRIVER, F/FAST SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 6 |
|
$6.3750 / $12.7500 | Buy Now |
|
Rochester Electronics | 54F373 - Octal Transparent Latch with TRI-STATE Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 122 |
|
$10.1800 / $11.9700 | Buy Now |
|
Ameya Holding Limited | 1385 |
|
RFQ | ||
|
Perfect Parts Corporation | 1605 |
|
RFQ |
Part Details for SN54F373J
SN54F373J CAD Models
SN54F373J Part Data Attributes
|
SN54F373J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F373J
Texas Instruments
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F373J
This table gives cross-reference parts and alternative options found for SN54F373J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F373J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F373JD | Bus Driver, | Rochester Electronics LLC | SN54F373J vs MC74F373JD |
SN74F373NE4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54F373J vs SN74F373NE4 |
JM38510/34601BRA | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN54F373J vs JM38510/34601BRA |
MC74F373NS | Bus Driver, | Rochester Electronics LLC | SN54F373J vs MC74F373NS |
74F373DC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN54F373J vs 74F373DC |
MC74F373N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Rochester Electronics LLC | SN54F373J vs MC74F373N |
74F373PCQR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN54F373J vs 74F373PCQR |
54F373SDM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN54F373J vs 54F373SDM |
5962-9758901QRX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54F373J vs 5962-9758901QRX |
SN74F373N-10 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54F373J vs SN74F373N-10 |