Part Details for MC74F373JD by Rochester Electronics LLC
Overview of MC74F373JD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC74F373JD
MC74F373JD CAD Models
MC74F373JD Part Data Attributes:
|
MC74F373JD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F373JD
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F373JD
This table gives cross-reference parts and alternative options found for MC74F373JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F373JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F373PCQR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | MC74F373JD vs 74F373PCQR |
MC74F373N | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | MC74F373JD vs MC74F373N |
JM38510/34601BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | MC74F373JD vs JM38510/34601BRA |
SNJ54F373J-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74F373JD vs SNJ54F373J-00 |
JM38510/34601BRA | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | MC74F373JD vs JM38510/34601BRA |
JM38510/34601BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | National Semiconductor Corporation | MC74F373JD vs JM38510/34601BRA |
MC54F373JD | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74F373JD vs MC54F373JD |
54F373SDMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F373JD vs 54F373SDMQB |
SN74F373N3 | Octal D-type transparent latches 20-PDIP 0 to 70 | Texas Instruments | MC74F373JD vs SN74F373N3 |
SN74F373N | Octal D-type transparent latches 20-PDIP 0 to 70 | Texas Instruments | MC74F373JD vs SN74F373N |