Part Details for SN54F518J by Texas Instruments
Overview of SN54F518J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54F518J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54F518J-ND
|
DigiKey | IDENTITY COMPARATOR Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
257 In Stock |
|
$4.5100 | Buy Now |
|
Rochester Electronics | Identity Comparator, F/FAST Series, 8-Bit, True Output, TTL, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for SN54F518J
SN54F518J CAD Models
SN54F518J Part Data Attributes
|
SN54F518J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F518J
Texas Instruments
F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULLUP RESISTORS ON B INPUTS | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F518J
This table gives cross-reference parts and alternative options found for SN54F518J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F518J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F518N-10 | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54F518J vs SN74F518N-10 |
SN54F518J-00 | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54F518J vs SN54F518J-00 |
SNJ54F518J | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54F518J vs SNJ54F518J |
SNJ54F518J-00 | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54F518J vs SNJ54F518J-00 |