-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54HCT138J-ND
|
DigiKey | 54HCT138 3-LINE TO 8-LINE DECODE Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
439 In Stock |
|
$11.3400 | Buy Now |
DISTI #
296-SN54HCT138J-ND
|
DigiKey | 3-LINE TO 8-LINE DECODERS/DEMULT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 9 |
|
$13.9600 / $15.7050 | Buy Now |
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 160 |
|
$11.6640 / $16.4025 | Buy Now |
|
Rochester Electronics | 54HCT138 3-Line To 8-Line Decoders/Demultiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 439 |
|
$9.7200 / $11.4400 | Buy Now |
|
Ameya Holding Limited | 2614 |
|
RFQ | ||
|
NexGen Digital | 24 |
|
RFQ | ||
DISTI #
SMC-SN54HCT138J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$9.0444 / $9.7325 | RFQ |
|
Chip1Cloud | 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | 10000 |
|
RFQ | |
|
Perfect Parts Corporation | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54HCT138J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT138J
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54HCT138J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT138J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65852BEA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN54HCT138J vs M38510/65852BEA |
JM38510/65852BEX | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54HCT138J vs JM38510/65852BEX |
MC54HCT138AJ | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | SN54HCT138J vs MC54HCT138AJ |
SN54HCT138J-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN54HCT138J vs SN54HCT138J-00 |
TC74HCT138AP | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | SN54HCT138J vs TC74HCT138AP |
SN74HCT138N-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54HCT138J vs SN74HCT138N-00 |
M38510/65852BEX | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | SN54HCT138J vs M38510/65852BEX |
74HCT138NB | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | SN54HCT138J vs 74HCT138NB |
5962R9574001VEX | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | SN54HCT138J vs 5962R9574001VEX |
JM38510/65852 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54HCT138J vs JM38510/65852 |