Part Details for SN54HCT244J by Texas Instruments
Overview of SN54HCT244J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54HCT244J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54HCT244J-ND
|
DigiKey | MILITARY 8-CH, 4.5-V TO 5.5-V BU Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 399 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 319 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 16 |
|
$14.1386 / $17.1956 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 40 |
|
$14.1386 / $17.1956 | Buy Now |
|
Rochester Electronics | 54HCT244 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$10.1900 / $11.9900 | Buy Now |
|
Ameya Holding Limited | CERDIL20 OCTAL LINE DRIVER | 21369 |
|
RFQ | |
DISTI #
SMC-SN54HCT244J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2 |
|
$13.2848 / $14.2955 | RFQ |
|
Perfect Parts Corporation | 310 |
|
RFQ |
Part Details for SN54HCT244J
SN54HCT244J CAD Models
SN54HCT244J Part Data Attributes
|
SN54HCT244J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT244J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HCT244J
This table gives cross-reference parts and alternative options found for SN54HCT244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933670790652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN54HCT244J vs 933670790652 |
5962-8513001VRX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54HCT244J vs 5962-8513001VRX |
MC54HCT244AJ | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN54HCT244J vs MC54HCT244AJ |
M38510/65755BRA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN54HCT244J vs M38510/65755BRA |
74HCT244N,652 | 74HC(T)244 - Octal buffer / line driver; 3-state DIP 20-Pin | NXP Semiconductors | SN54HCT244J vs 74HCT244N,652 |
MM74HCT244N | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN54HCT244J vs MM74HCT244N |
M54HCT244F1 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | SN54HCT244J vs M54HCT244F1 |
MC54HCT244AJ | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | onsemi | SN54HCT244J vs MC54HCT244AJ |
CD54HCT244F/3 | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | SN54HCT244J vs CD54HCT244F/3 |
M54HCT244D | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | SN54HCT244J vs M54HCT244D |