Part Details for SN54LS165AJ by Texas Instruments
Overview of SN54LS165AJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS165AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS165AJ-ND
|
DigiKey | PARALLEL-LOAD 8-BIT SHIFT REGIST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00556029
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 75 |
|
$11.0711 / $12.2498 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | PARALLEL IN SERIAL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, TTL, CDIP16 | 16 |
|
$16.1411 / $19.6310 | Buy Now |
|
Quest Components | PARALLEL IN SERIAL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, TTL, CDIP16 | 400 |
|
$13.1678 / $19.7516 | Buy Now |
|
Ameya Holding Limited | 2655 |
|
RFQ | ||
|
ComSIT USA | PARALLEL-LOAD 8-BIT SHIFT REGISTER Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16 RoHS: Not Compliant | Europe - 270 |
|
RFQ | |
|
Chip1Cloud | PARALLEL-LOAD 8-BIT SHIFT REGISTERS | 4300 |
|
RFQ | |
|
Perfect Parts Corporation | 1475 |
|
RFQ |
Part Details for SN54LS165AJ
SN54LS165AJ CAD Models
SN54LS165AJ Part Data Attributes
|
SN54LS165AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS165AJ
Texas Instruments
Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS165AJ
This table gives cross-reference parts and alternative options found for SN54LS165AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS165AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS165JD | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS165AJ vs SN74LS165JD |
DM54LS165J/883 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS165AJ vs DM54LS165J/883 |
SN74LS165NG | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | SN54LS165AJ vs SN74LS165NG |
M38510/30608BEX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS165AJ vs M38510/30608BEX |
SN74LS165NS | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS165AJ vs SN74LS165NS |
5962-7700601VEX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS165AJ vs 5962-7700601VEX |
SN74LS165N-10 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SN54LS165AJ vs SN74LS165N-10 |
M38510/30608SEX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS165AJ vs M38510/30608SEX |
DM54LS165J/883 | IC LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | SN54LS165AJ vs DM54LS165J/883 |
SN54LS165J | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS165AJ vs SN54LS165J |