| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS193PCQR | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN54LS193J vs 74LS193PCQR |
| AM25LS193DMB | AMD | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN54LS193J vs AM25LS193DMB |
| SN74LS193N8 | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN54LS193J vs SN74LS193N8 |
| SN54LS193J | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN54LS193J vs SN54LS193J |
| 74LS193B | Signetics | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN54LS193J vs 74LS193B |
| GD74LS193 | Goldstar Electron Co Ltd | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN54LS193J vs GD74LS193 |
| SN54LS193JMB | AMD | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN54LS193J vs SN54LS193JMB |
| M38510/31508BEA | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN54LS193J vs M38510/31508BEA |
| 74LS193PCQM | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN54LS193J vs 74LS193PCQM |
| M38510/31508SEA | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN54LS193J vs M38510/31508SEA |
Part Details for SN54LS193J by Texas Instruments
Results Overview of SN54LS193J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS193J Information
SN54LS193J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS193J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Counter Single 4-Bit Binary UP/Down 16-Pin CDIP | 35 |
|
RFQ | |
|
|
Quest Components | BINARY COUNTER, LS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, BIDIRECTIONAL, TTL, CDIP16 | 28 |
|
$18.7682 / $20.8536 | Buy Now |
|
|
Quest Components | BINARY COUNTER, LS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, BIDIRECTIONAL, TTL, CDIP16 | 4 |
|
$16.6515 / $17.8409 | Buy Now |
|
|
Sense Electronic Company Limited | CDIP | 16 |
|
RFQ |
US Tariff Estimator: SN54LS193J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS193J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN54LS193J Part Data Attributes
|
|
SN54LS193J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS193J
Texas Instruments
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tco Up And Tco Down Outputs; Separate Up/Down Clock | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.008 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Prop. Delay@Nom-Sup | 47 Ns | |
| Propagation Delay (tpd) | 47 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54LS193J
This table gives cross-reference parts and alternative options found for SN54LS193J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS193J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54LS193J Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN54LS193J is 25 MHz.
-
The counter can be reset by applying a low pulse to the Master Reset (MR) input.
-
The Load (LOAD) input is used to load the counter with a preset value. When the LOAD input is low, the counter is loaded with the data on the parallel inputs (P0-P3).
-
The SN54LS193J can be used as either a binary counter or a BCD (Binary-Coded Decimal) counter, depending on the mode selected by the Mode (MODE) input.
-
The maximum count value of the SN54LS193J is 15 (binary) or 9 (BCD).