Part Details for SN54LS368AJ by Texas Instruments
Overview of SN54LS368AJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS368AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS368AJ-ND
|
DigiKey | 54LS368A HEX BUS DRIVERS WITH 3- Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$10.6600 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, TTL, CDIP16 | 40 |
|
$12.6956 / $15.4406 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, TTL, CDIP16 | 2 |
|
$7.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | 54LS368A Hex Bus Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 194 |
|
$9.1400 / $10.7600 | Buy Now |
|
Ameya Holding Limited | 60 |
|
RFQ | ||
|
New Advantage Corporation | IC, DIGITAL LOGIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 46 |
|
$9.2400 / $9.7700 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for SN54LS368AJ
SN54LS368AJ CAD Models
SN54LS368AJ Part Data Attributes
|
SN54LS368AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS368AJ
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS368AJ
This table gives cross-reference parts and alternative options found for SN54LS368AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS368AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32204BEA | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS368AJ vs JM38510/32204BEA |
DM54LS368AJ | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS368AJ vs DM54LS368AJ |
SN74LS368AN3 | 6-bit buffers and line drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS368AJ vs SN74LS368AN3 |
SN54LS368AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN54LS368AJ vs SN54LS368AJ-00 |
SN74LS368ANDS | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS368AJ vs SN74LS368ANDS |
SN74LS368AN-10 | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, Bus Driver/Transceiver | Texas Instruments | SN54LS368AJ vs SN74LS368AN-10 |
HD74LS368AP-E | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | SN54LS368AJ vs HD74LS368AP-E |
SN54LS368AJD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS368AJ vs SN54LS368AJD |
DM54LS368AJ | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS368AJ vs DM54LS368AJ |
54LS368A/BEAJC | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS368AJ vs 54LS368A/BEAJC |