Part Details for SN54LS373J by Monolithic Memories Inc (MMI)
Overview of SN54LS373J by Monolithic Memories Inc (MMI)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN54LS373J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 36 |
|
$23.2200 / $25.8000 | Buy Now |
Part Details for SN54LS373J
SN54LS373J CAD Models
SN54LS373J Part Data Attributes
|
SN54LS373J
Monolithic Memories Inc (MMI)
Buy Now
Datasheet
|
Compare Parts:
SN54LS373J
Monolithic Memories Inc (MMI)
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54LS373J
This table gives cross-reference parts and alternative options found for SN54LS373J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS373J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS373J | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS373J vs SN54LS373J |
DM54LS373J | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS373J vs DM54LS373J |