Part Details for SN54LS37J by Motorola Semiconductor Products
Overview of SN54LS37J by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN54LS37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 27 |
|
$8.9320 / $13.3980 | Buy Now |
Part Details for SN54LS37J
SN54LS37J CAD Models
SN54LS37J Part Data Attributes
|
SN54LS37J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS37J
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 632-08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1.2MA @ VOH = 3.5V; IOL = 12MA @ VOL = 0.4V | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS37J
This table gives cross-reference parts and alternative options found for SN54LS37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS37N | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS37J vs DM74LS37N |
SN74LS37N1 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs SN74LS37N1 |
DM54LS37J/883C | NAND Gate | Rochester Electronics LLC | SN54LS37J vs DM54LS37J/883C |
SNJ54LS37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54LS37J vs SNJ54LS37J |
SN74LS37J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS37J vs SN74LS37J |
SN74LS37N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS37J vs SN74LS37N |
SN74LS37J4 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs SN74LS37J4 |
M38510/30202BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN54LS37J vs M38510/30202BCA |
DM54LS37J/883 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs DM54LS37J/883 |
SN74LS37N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN54LS37J vs SN74LS37N |