-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS37J-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$9.6900 | Buy Now |
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 24 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | 54LS37 Quadruple 2-Input Positive-NAND Buffers RoHS: Not Compliant Status: Active Min Qty: 1 | 186 |
|
$8.3200 / $9.7900 | Buy Now |
|
Ameya Holding Limited | 1895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS37J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS37N | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS37J vs DM74LS37N |
SN74LS37N1 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs SN74LS37N1 |
DM54LS37J/883C | NAND Gate | Rochester Electronics LLC | SN54LS37J vs DM54LS37J/883C |
SNJ54LS37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54LS37J vs SNJ54LS37J |
SN74LS37J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS37J vs SN74LS37J |
SN74LS37N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS37J vs SN74LS37N |
SN74LS37J4 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs SN74LS37J4 |
M38510/30202BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN54LS37J vs M38510/30202BCA |
DM54LS37J/883 | NAND Gate | Rochester Electronics LLC | SN54LS37J vs DM54LS37J/883 |
SN74LS37N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN54LS37J vs SN74LS37N |