Logic
SN54LS38J
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08

Overview of SN54LS38J by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN54LS38J by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS38J by Motorola Mobility LLC

SN54LS38J
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOH = 250UA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS38J
    Motorola Mobility LLC
    LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08
    VS

Alternate Parts for SN54LS38J

This table gives cross-reference parts and alternative options found for SN54LS38J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS38J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS38A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN54LS38J vs 74LS38A
HD74LS38P LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN54LS38J vs HD74LS38P
SN74LS38ND LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54LS38J vs SN74LS38ND
SN74LS38JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS38J vs SN74LS38JDS
SN74LS38N3 Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 Texas Instruments SN54LS38J vs SN74LS38N3
SN74LS38J-00 LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN54LS38J vs SN74LS38J-00
SN74LS38J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS38J vs SN74LS38J
54LS38/BCAJC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS38J vs 54LS38/BCAJC
74LS38J LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN54LS38J vs 74LS38J
SN74LS38NS NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN54LS38J vs SN74LS38NS
Part Number Description Manufacturer Compare
MM54HC4050E HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54LS38J vs MM54HC4050E
SN74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC SN54LS38J vs SN74LS37N
10H500M/B2AJC 10H SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LS38J vs 10H500M/B2AJC
SN74LS37N 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 Texas Instruments SN54LS38J vs SN74LS37N
SN74LS38N3 Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 Texas Instruments SN54LS38J vs SN74LS38N3
SN74ALS09FN-00 ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 Texas Instruments SN54LS38J vs SN74ALS09FN-00
SN74LS38JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS38J vs SN74LS38JDS
DM74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN54LS38J vs DM74LS37N
10611M/B2AJC 10K SERIES, DUAL 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LS38J vs 10611M/B2AJC
SN54HC10FK-00 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments SN54LS38J vs SN54HC10FK-00

Related Parts for SN54LS38J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS38J by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS38J by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN54LS38J would you like to use for your alert(s)?
  • Please alert me when SN54LS38J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS38J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS38J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS38J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS38J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS38J by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: