Part Details for SN54LS393J by Motorola Semiconductor Products
Overview of SN54LS393J by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS393J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 14 Pin, Ceramic, DIP | 35 |
|
$10.6579 / $12.9623 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 14 Pin, Ceramic, DIP | 1 |
|
$24.0436 | Buy Now |
Part Details for SN54LS393J
SN54LS393J CAD Models
SN54LS393J Part Data Attributes
|
SN54LS393J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS393J
Motorola Semiconductor Products
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN54LS393J
This table gives cross-reference parts and alternative options found for SN54LS393J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS393J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS393D1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54LS393J vs T74LS393D1 |
SN74LS393NDS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS393J vs SN74LS393NDS |
SN74LS393N | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | SN54LS393J vs SN74LS393N |
SN74LS393NP3 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN54LS393J vs SN74LS393NP3 |
SN74LS393N3 | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | SN54LS393J vs SN74LS393N3 |
SN54LS393J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS393J vs SN54LS393J |
HD74LS393P | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS393J vs HD74LS393P |
SN74LS393N | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | SN54LS393J vs SN74LS393N |
M38510/32702SCX | IC LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14, Counter | NXP Semiconductors | SN54LS393J vs M38510/32702SCX |
SN74LS393JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS393J vs SN74LS393JD |