Filter Your Search
1 - 10 of 10 results
|
SN54LS393J
Texas Instruments
|
$8.9690 | Yes | No | Active | 5 V | 60 ns | 60 ns | 2 | 4 | NO | DIP | 25 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 25 MHz | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN54LS393J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | NO | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS393J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 4 mA | ASYNCHRONOUS | 5 V | 26 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||
|
SN54LS393J
onsemi
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ONSEMI | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54LS393JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | YES | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54LS393JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | YES | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54LS393J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | NO | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTSN54LS393J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 26 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN54LS393J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 60 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
|
SN54LS393J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |