| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS647JT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN54LS647JT vs SN74LS647JT |
| SN74LS647NT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SN54LS647JT vs SN74LS647NT |
Part Details for SN54LS647JT by Texas Instruments
Results Overview of SN54LS647JT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS647JT Information
SN54LS647JT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS647JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | 4275 |
|
RFQ |
US Tariff Estimator: SN54LS647JT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS647JT Part Data Attributes
|
|
SN54LS647JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS647JT
Texas Instruments
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Direction Control; Select Input For Multiplexed Transmission Of Registered Or Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.005 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS647JT
This table gives cross-reference parts and alternative options found for SN54LS647JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS647JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.