Part Details for SN54S37J by Texas Instruments
Overview of SN54S37J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54S37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00556113
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 52 |
|
$10.9204 / $14.8270 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 84 |
|
$10.9727 / $13.3452 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 161 |
|
$15.3250 / $21.5507 | Buy Now |
|
Ameya Holding Limited | 1747 |
|
RFQ | ||
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND BUFFERS | 123600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$7.5000 / $11.5400 | Buy Now |
|
Perfect Parts Corporation | 974 |
|
RFQ |
Part Details for SN54S37J
SN54S37J CAD Models
SN54S37J Part Data Attributes
|
SN54S37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S37J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54S37J
This table gives cross-reference parts and alternative options found for SN54S37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S37F | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN54S37J vs N74S37F |
74S00A | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Philips Semiconductors | SN54S37J vs 74S00A |
SN74S37N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54S37J vs SN74S37N-10 |
SNJ54S37J | NAND Gate | National Semiconductor Corporation | SN54S37J vs SNJ54S37J |
SN74S00N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54S37J vs SN74S00N-10 |
SN74S37N3 | Quad 2-input positive-NAND buffers 14-PDIP 0 to 70 | Texas Instruments | SN54S37J vs SN74S37N3 |
74S00F | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN54S37J vs 74S00F |
SN74S37N-00 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SN54S37J vs SN74S37N-00 |
SN54S00J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54S37J vs SN54S00J-00 |
74S37A | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN54S37J vs 74S37A |