Datasheets
SN55189AFK by: Texas Instruments

QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20

Part Details for SN55189AFK by Texas Instruments

Overview of SN55189AFK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SN55189AFK

SN55189AFK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN55189AFK Part Data Attributes:

SN55189AFK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN55189AFK Texas Instruments QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.01 A
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 85 ns
Receiver Number of Bits 4
Seated Height-Max 2.03 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for SN55189AFK

This table gives cross-reference parts and alternative options found for SN55189AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55189AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN55189AFKR QUAD LINE RECEIVER, CQCC20 Texas Instruments SN55189AFK vs SN55189AFKR
Part Number Description Manufacturer Compare
HIN206ECP LINE TRANSCEIVER, PDIP24 Intersil Corporation SN55189AFK vs HIN206ECP
ICL3207CAZ-T Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation SN55189AFK vs ICL3207CAZ-T
MAX209EWG Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products SN55189AFK vs MAX209EWG
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN55189AFK vs SN75C189NSRG4
ADM207ANZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers Analog Devices Inc SN55189AFK vs ADM207ANZ
MAX238CNG-T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SN55189AFK vs MAX238CNG-T
MAX237MRG/883B Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Maxim Integrated Products SN55189AFK vs MAX237MRG/883B
SP208EEP Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Exar Corporation SN55189AFK vs SP208EEP
MAX206ENG Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SN55189AFK vs MAX206ENG
MAX207CDWG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN55189AFK vs MAX207CDWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN55189AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN55189AFK by Texas Instruments

  • Please alert me when SN55189AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN55189AFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN55189AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN55189AFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN55189AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN55189AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: