Part Details for SN5522J by Texas Instruments
Overview of SN5522J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5522J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN5522J-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 16CDIP Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$7.5800 | Buy Now |
|
Rochester Electronics | High Speed Sense Amplifier, High Fan-Out Open Collector Output Stage ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 155 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for SN5522J
SN5522J CAD Models
SN5522J Part Data Attributes:
|
SN5522J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5522J
Texas Instruments
IC,SENSE AMPLIFIER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN5522J
This table gives cross-reference parts and alternative options found for SN5522J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5522J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG7521J |
SG5521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5521J |
SG7534J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG7534J |
SG5522J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5522J |
SG5535J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5535J/883B |
SG5538J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5538J |
SG7523N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SN5522J vs SG7523N |
SG5534J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5534J/883C |
SG7525N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SN5522J vs SG7525N |
SG5529J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN5522J vs SG5529J/883B |