-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial CAN Transceiver 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4880
|
Newark | Can Transceiver, 1Mbps, 1Dr/1Rx, Son-8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Son, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN55HVD251DRJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1600 / $4.0200 | Buy Now |
DISTI #
296-27215-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27934 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
595-SN55HVD251DRJR
|
Mouser Electronics | CAN Interface IC Industrial CAN Transceiver RoHS: Compliant | 1585 |
|
$1.4600 / $2.8300 | Buy Now |
DISTI #
SN55HVD251DRJR
|
TME | IC: interface, transceiver, 1Mbps, 4.5÷5.5VDC, WSON8, -55÷125°C Min Qty: 1 | 0 |
|
$1.5700 / $2.8700 | RFQ |
|
Ameya Holding Limited | 1Mbit/s CAN 收发器, 支持ISO 11898标准, 待机断电, 8针 SON封装 | 111946 |
|
RFQ | |
DISTI #
3009383
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2591 / $3.5374 | Buy Now |
DISTI #
3009383RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.4606 | Buy Now |
DISTI #
3009383
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4606 / $3.3349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55HVD251DRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55HVD251DRJR
Texas Instruments
Industrial CAN Transceiver 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.16,32 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SN55HVD251DRJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55HVD251DRJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42665TJAA6RG | CAN Transceiver, High Speed, Low Power Edge Wake-up, SOIC-8 Narrow Body, 2000-REEL, Automotive Qualified | onsemi | SN55HVD251DRJR vs AMIS42665TJAA6RG |
AMIS42665TJAA6G | CAN Transceiver, High Speed, Low Power Edge Wake-up, SOIC-8 Narrow Body, 96-TUBE | onsemi | SN55HVD251DRJR vs AMIS42665TJAA6G |