| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1485JRZ | Analog Devices Inc | $2.1316 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65176BD vs ADM1485JRZ |
| MAX481CSA+ | Maxim Integrated Products | $2.8206 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SN65176BD vs MAX481CSA+ |
| ADM1485ARZ-REEL | Analog Devices Inc | $3.0147 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65176BD vs ADM1485ARZ-REEL |
| MAX485EESA+T | Maxim Integrated Products | $4.3979 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SN65176BD vs MAX485EESA+T |
| LTC1485CS8#TRPBF | Analog Devices Inc | $4.7203 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65176BD vs LTC1485CS8#TRPBF |
| TL3695DE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 | SN65176BD vs TL3695DE4 |
| MAX3085ECSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | SN65176BD vs MAX3085ECSA |
| SN75HVD3082EDRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SN65176BD vs SN75HVD3082EDRG4 |
| MAX1487ESA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SN65176BD vs MAX1487ESA+T |
| MAX1487EESA+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SN65176BD vs MAX1487EESA+ |
Part Details for SN65176BD by Texas Instruments
Results Overview of SN65176BD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65176BD Information
SN65176BD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65176BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9693-5-ND
|
DigiKey | IC TXRX 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
ComSIT USA | DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: SN65176BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65176BD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65176BD Part Data Attributes
|
|
SN65176BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65176BD
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-485-A; Tia-485-A; V.11; X.27 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 22 Ns | |
| Width | 3.895 Mm |
Alternate Parts for SN65176BD
This table gives cross-reference parts and alternative options found for SN65176BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65176BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65176BD Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10nF capacitor between VCC and GND for decoupling.
-
Use a common mode choke or a ferrite bead to filter out high-frequency noise on the bus. Ensure proper termination of the bus lines and use a pull-up resistor on the clock line. Also, use a shielded cable and keep the bus length as short as possible.
-
The maximum cable length depends on the specific application and noise environment. As a general guideline, keep the cable length below 10 meters (33 feet) for reliable communication. Use a repeater or a bus extender if longer distances are required.
-
Implement a watchdog timer to detect and recover from faults. Use the built-in error detection mechanisms such as parity and checksum checks. Implement a retry mechanism for failed transmissions and consider using a redundant communication channel for critical applications.
-
The SN65176BD has a maximum junction temperature of 150°C. Ensure good airflow around the device and use a heat sink if necessary. Keep the device away from heat sources and avoid overheating the surrounding components.