-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65ALS1176DR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 88 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$3.4100 | Buy Now |
DISTI #
296-9697-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 88 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1675 | Buy Now |
DISTI #
595-SN65ALS1176DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus RoHS: Compliant | 1868 |
|
$3.0900 / $6.3100 | Buy Now |
|
Rochester Electronics | SN65ALS1176 Differential Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$2.9200 / $3.4400 | Buy Now |
|
Ameya Holding Limited | IC DIFF BUS TRANSCEIVER 8-SOIC | 4000 |
|
RFQ | |
|
LCSC | transceiver 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 3 |
|
$6.3043 / $8.5226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65ALS1176DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS1176DR
Texas Instruments
Differential Bus Transceiver 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65ALS1176DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS1176DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1486AR-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | SN65ALS1176DR vs ADM1486AR-REEL |
ADM1486AR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | SN65ALS1176DR vs ADM1486AR-REEL |
ADM1486AR-REEL7 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | SN65ALS1176DR vs ADM1486AR-REEL7 |
ADM1486ARZ | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | SN65ALS1176DR vs ADM1486ARZ |
SN65ALS1176D | Differential Bus Transceiver 8-SOIC -25 to 85 | Texas Instruments | SN65ALS1176DR vs SN65ALS1176D |
ADM1486AR-REEL7 | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | SN65ALS1176DR vs ADM1486AR-REEL7 |
ADM1486ARZ-REEL7 | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | SN65ALS1176DR vs ADM1486ARZ-REEL7 |
ADM1486AR | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | SN65ALS1176DR vs ADM1486AR |
ADM1486JR-REEL | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Analog Devices Inc | SN65ALS1176DR vs ADM1486JR-REEL |