-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25800-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4833 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
595-65HVDA1040AQDRQ1
|
Mouser Electronics | CAN Interface IC AC EMC-Optimized CAN Xcvr RoHS: Compliant | 3272 |
|
$0.9710 / $2.2000 | Buy Now |
|
Bristol Electronics | 69000 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 3466 |
|
$0.7647 / $1.8208 | Buy Now |
|
Ameya Holding Limited | IC TRANSCVR CAN HS 8SOIC | 2316 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-SN65HVDA1040AQDRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 175500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVDA1040AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVDA1040AQDRQ1
Texas Instruments
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVDA1040AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVDA1040AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVDA1050AQDRQ1 | Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVDA1040AQDRQ1 vs SN65HVDA1050AQDRQ1 |
AMIS42665TJAA1RG | CAN Transceiver, High Speed, Low Power Level Wake-up, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | SN65HVDA1040AQDRQ1 vs AMIS42665TJAA1RG |