Part Details for SN65LVCP1412RLHR by Texas Instruments
Overview of SN65LVCP1412RLHR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SN65LVCP1412RLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65LVCP1412 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 61468 |
|
$8.1800 / $9.6300 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER 2CH 14.2GBPS 24WQFN | 8673 |
|
RFQ |
Part Details for SN65LVCP1412RLHR
SN65LVCP1412RLHR CAD Models
SN65LVCP1412RLHR Part Data Attributes:
|
SN65LVCP1412RLHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP1412RLHR
Texas Instruments
14.2-Gbps dual channel, dual mode linear equalizer 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for SN65LVCP1412RLHR
This table gives cross-reference parts and alternative options found for SN65LVCP1412RLHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP1412RLHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32EV100 | TELECOM-LINE EQUALIZER, DSO14, 3 X 4 MM, LLP-14 | Texas Instruments | SN65LVCP1412RLHR vs DS32EV100 |
SN65LVCP1414RLJT | 14.2-Gbps quad channel, dual mode linear equalizer 38-WQFN -40 to 85 | Texas Instruments | SN65LVCP1412RLHR vs SN65LVCP1414RLJT |
MAX24104ELT+ | Line Equalizer, BICMOS, PBGA34, 4 X 6.50 MM, ROHS COMPLIANT, FCLGA-34 | Maxim Integrated Products | SN65LVCP1412RLHR vs MAX24104ELT+ |
DS32EV100SD/NOPB | Programmable single equalizer 14-WSON -40 to 85 | Texas Instruments | SN65LVCP1412RLHR vs DS32EV100SD/NOPB |
DS32EV400SQX | TELECOM-LINE EQUALIZER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | SN65LVCP1412RLHR vs DS32EV400SQX |
DS32EV100SDX/NOPB | Programmable Single Equalizer 14-WSON -40 to 85 | Texas Instruments | SN65LVCP1412RLHR vs DS32EV100SDX/NOPB |
DS32EV400SQ/NOPB | DisplayPort™ quad equalizer 48-WQFN -40 to 85 | Texas Instruments | SN65LVCP1412RLHR vs DS32EV400SQ/NOPB |
MAX24104ELT+ | 15Gbps Quad Linear Equalizer, 34-LGA-4X6.5X1, 34 Pins, -40 to 85C | Analog Devices Inc | SN65LVCP1412RLHR vs MAX24104ELT+ |