Part Details for SN65LVCP1412RLHT by Texas Instruments
Overview of SN65LVCP1412RLHT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SN65LVCP1412RLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40531-1-ND
|
DigiKey | IC REDRIVER 2CH 14.2GBPS 24WQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$11.5988 / $12.3988 | Buy Now |
DISTI #
595-SN65LVCP1412RLHT
|
Mouser Electronics | Equalizers Dual Ch,Dual Mode Linear Equalizer RoHS: Compliant | 70 |
|
$9.6500 / $9.6600 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER 2CH 14.2GBPS 24WQFN | 4929 |
|
RFQ |
Part Details for SN65LVCP1412RLHT
SN65LVCP1412RLHT CAD Models
SN65LVCP1412RLHT Part Data Attributes
|
SN65LVCP1412RLHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP1412RLHT
Texas Instruments
14.2-Gbps dual channel, dual mode linear equalizer 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for SN65LVCP1412RLHT
This table gives cross-reference parts and alternative options found for SN65LVCP1412RLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP1412RLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX24104ELT+ | 15Gbps Quad Linear Equalizer, 34-LGA-4X6.5X1, 34 Pins, -40 to 85C | Analog Devices Inc | SN65LVCP1412RLHT vs MAX24104ELT+ |
DS32EV100SDX/NOPB | Programmable Single Equalizer 14-WSON -40 to 85 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV100SDX/NOPB |
DS32EV400SQ/NOPB | DisplayPort™ quad equalizer 48-WQFN -40 to 85 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV400SQ/NOPB |
DS32EV100 | TELECOM-LINE EQUALIZER, DSO14, 3 X 4 MM, LLP-14 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV100 |
DS32EV400SQ | TELECOM-LINE EQUALIZER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV400SQ |
DS32EV400SQX | TELECOM-LINE EQUALIZER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV400SQX |
DS32EV100SD | TELECOM-LINE EQUALIZER, DSO14, 3 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-14 | Texas Instruments | SN65LVCP1412RLHT vs DS32EV100SD |