-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14.2-Gbps quad channel, dual mode linear equalizer 38-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP1414RLJT-ND
|
DigiKey | IC REDRIVER 4CH 14.2GBPS 38QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$15.2600 | Buy Now |
DISTI #
296-34924-1-ND
|
DigiKey | IC REDRIVER 4CH 14.2GBPS 38QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$14.7185 / $20.5800 | Buy Now |
DISTI #
595-SN65LVCP1414RLJT
|
Mouser Electronics | Equalizers Dual Ch,Dual Mode Linear Equalizer RoHS: Compliant | 16 |
|
$14.7100 / $20.5800 | Buy Now |
|
Quest Components | 140 |
|
$16.7552 / $20.9440 | Buy Now | |
|
Rochester Electronics | SN65LVCP1414 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$13.0900 / $15.4000 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER 4CH 14.2GBPS 38QFN | 2250 |
|
RFQ | |
|
Chip1Cloud | IC REDRIVER 4CH 14.2GBPS 38QFN | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP1414RLJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP1414RLJT
Texas Instruments
14.2-Gbps quad channel, dual mode linear equalizer 38-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SN65LVCP1414RLJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP1414RLJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVCP1412RLHR | 14.2-Gbps dual channel, dual mode linear equalizer 24-WQFN -40 to 85 | Texas Instruments | SN65LVCP1414RLJT vs SN65LVCP1412RLHR |
DS32EV100 | TELECOM-LINE EQUALIZER, DSO14, 3 X 4 MM, LLP-14 | Texas Instruments | SN65LVCP1414RLJT vs DS32EV100 |
MAX24104ELT+ | Line Equalizer, BICMOS, PBGA34, 4 X 6.50 MM, ROHS COMPLIANT, FCLGA-34 | Maxim Integrated Products | SN65LVCP1414RLJT vs MAX24104ELT+ |
DS32EV100SD/NOPB | Programmable single equalizer 14-WSON -40 to 85 | Texas Instruments | SN65LVCP1414RLJT vs DS32EV100SD/NOPB |
DS32EV400SQX | TELECOM-LINE EQUALIZER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | SN65LVCP1414RLJT vs DS32EV400SQX |
DS32EV100SDX/NOPB | Programmable Single Equalizer 14-WSON -40 to 85 | Texas Instruments | SN65LVCP1414RLJT vs DS32EV100SDX/NOPB |
DS32EV400SQ/NOPB | DisplayPort™ quad equalizer 48-WQFN -40 to 85 | Texas Instruments | SN65LVCP1414RLJT vs DS32EV400SQ/NOPB |
MAX24104ELT+ | 15Gbps Quad Linear Equalizer, 34-LGA-4X6.5X1, 34 Pins, -40 to 85C | Analog Devices Inc | SN65LVCP1414RLJT vs MAX24104ELT+ |