Part Details for SN65LVCP22DR by Texas Instruments
Overview of SN65LVCP22DR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for SN65LVCP22DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP22DR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 95 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
77407 In Stock |
|
$3.1800 | Buy Now |
DISTI #
SN65LVCP22DR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 95 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9553 | Buy Now |
DISTI #
595-SN65LVCP22DR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2x2 LVDS Outputs Crosspoint Switch RoHS: Compliant | 0 |
|
$2.9500 / $5.8800 | Order Now |
|
Bristol Electronics | 1757 |
|
RFQ | ||
|
Rochester Electronics | SN65LVCP22 2x2 Crosspoint Switch : LVDS Outputs RoHS: Compliant Status: Active Min Qty: 1 | 77407 |
|
$2.7300 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC LVDS CROSSPT SW 2X2 16-SOIC | 76852 |
|
RFQ |
Part Details for SN65LVCP22DR
SN65LVCP22DR CAD Models
SN65LVCP22DR Part Data Attributes
|
SN65LVCP22DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP22DR
Texas Instruments
2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.087 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 4 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN65LVCP22DR
This table gives cross-reference parts and alternative options found for SN65LVCP22DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP22DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVCP22DRG4 | 2-CHANNEL, CROSS POINT SWITCH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65LVCP22DR vs SN65LVCP22DRG4 |
DS90CP22MX-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVCP22DR vs DS90CP22MX-8/NOPB |
SN65LVCP22DG4 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | SN65LVCP22DR vs SN65LVCP22DG4 |
DS90CP22MX-8 | DUAL CROSS POINT SWITCH, PDSO16, SOIC-16 | Texas Instruments | SN65LVCP22DR vs DS90CP22MX-8 |