| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7401PC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7401N vs 7401PC |
Part Details for SN7401N by Texas Instruments
Results Overview of SN7401N by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7401N Information
SN7401N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7401N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86152488
|
Verical | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube Min Qty: 763 Package Multiple: 1 Date Code: 9301 | Americas - 1098 |
|
$0.4534 / $0.4916 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube | 10 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,PLASTIC | 166 |
|
$0.3350 / $0.7179 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,PLASTIC | 40 |
|
$0.6000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,PLASTIC | 24 |
|
$0.5983 / $1.1965 | Buy Now |
|
|
Rochester Electronics | 7401 - Quadruple 2-Input Positive-NAND Gates with Open-Collector Outputs RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1098 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 328 |
|
RFQ |
US Tariff Estimator: SN7401N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7401N Part Data Attributes
|
|
SN7401N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7401N
Texas Instruments
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 22 Ma | |
| Prop. Delay@Nom-Sup | 55 Ns | |
| Propagation Delay (tpd) | 55 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN7401N
This table gives cross-reference parts and alternative options found for SN7401N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7401N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN7401N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN7401N is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the SN7401N in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
Yes, the SN7401N is compatible with both 3.3V and 5V systems, but it is recommended to use a voltage regulator or level shifter to ensure proper voltage levels and prevent damage to the device.
-
To handle ESD protection for the SN7401N, it is recommended to follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and bags, and ensuring that the device is properly grounded during handling and assembly.
-
The recommended power-on sequence for the SN7401N is to apply power to the VCC pin first, followed by the input signals, to prevent damage to the device and ensure proper operation.