-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN7407NE4-ND
|
DigiKey | IC HEX BUFFER/DRIVER Min Qty: 541 Container: Bulk MARKETPLACE PRODUCT |
39620 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-SN7407NE4-ND
|
DigiKey | 6-CH, 4.75-V TO 5.25-V BIPOLAR B Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6675 | Buy Now |
DISTI #
595-SN7407NE4
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer/Driver RoHS: Compliant | 633 |
|
$0.4960 / $1.2800 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,PLASTIC, LEAD FREE | 83 |
|
$0.4998 / $1.0710 | Buy Now |
|
Rochester Electronics | SN7407 Hex Buffers/Drivers With Open-Collector High-Voltage Outputs RoHS: Compliant Status: Active Min Qty: 1 | 39620 |
|
$0.4760 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7407NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7407NE4
Texas Instruments
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN7407NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7407NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7407N | IC NON-INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7407NE4 vs N7407N |
SN7407N | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN7407NE4 vs SN7407N |
SN7407NSLE | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7407NE4 vs SN7407NSLE |
N7407N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | SN7407NE4 vs N7407N |
JM38510/00803BCC | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN7407NE4 vs JM38510/00803BCC |
JM38510/00803BCC | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Philips Semiconductors | SN7407NE4 vs JM38510/00803BCC |
SN5407J/883 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7407NE4 vs SN5407J/883 |
N7407N | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | SN7407NE4 vs N7407N |
SN5407J-00 | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | Texas Instruments | SN7407NE4 vs SN5407J-00 |
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL | National Semiconductor Corporation | SN7407NE4 vs JM38510/00803BCA |