Part Details for SN74ABT245BDBRG4 by Texas Instruments
Overview of SN74ABT245BDBRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for SN74ABT245BDBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT245BDBRG4
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 0 |
|
$0.3740 / $0.3880 | Order Now |
|
Bristol Electronics | 1202 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1930 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 1544 |
|
$0.3900 / $1.5000 | Buy Now |
|
Chip1Cloud | OCTAL BUS TRANSCEIVERS WITH 3 STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 20SSOP | 4000 |
|
RFQ |
Part Details for SN74ABT245BDBRG4
SN74ABT245BDBRG4 CAD Models
SN74ABT245BDBRG4 Part Data Attributes:
|
SN74ABT245BDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT245BDBRG4
Texas Instruments
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ABT245BDBRG4
This table gives cross-reference parts and alternative options found for SN74ABT245BDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245BDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT245CMSA | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74ABT245BDBRG4 vs 74ABT245CMSA |
74ABT245CMSACX | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT245BDBRG4 vs 74ABT245CMSACX |
74ABT245CMSAX_NL | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT245BDBRG4 vs 74ABT245CMSAX_NL |
SN74ABT245ADBLE | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT245BDBRG4 vs SN74ABT245ADBLE |
74ABT245CMSAC | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT245BDBRG4 vs 74ABT245CMSAC |
SN74ABT245BDBR | Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT245BDBRG4 vs SN74ABT245BDBR |
935064910112 | IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30MM, PLASTIC, MS-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT245BDBRG4 vs 935064910112 |
V62/04738-01XE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 | Texas Instruments | SN74ABT245BDBRG4 vs V62/04738-01XE |
SN74ABT245ADBR | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT245BDBRG4 vs SN74ABT245ADBR |
SN74ABT245BDBLE | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ABT245BDBRG4 vs SN74ABT245BDBLE |