Part Details for SN74ABT657ADBLE by Texas Instruments
Overview of SN74ABT657ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT657ADBLE
SN74ABT657ADBLE CAD Models
SN74ABT657ADBLE Part Data Attributes
|
SN74ABT657ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT657ADBLE
Texas Instruments
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT657ADBLE
This table gives cross-reference parts and alternative options found for SN74ABT657ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT657ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT657ADBRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | SN74ABT657ADBLE vs SN74ABT657ADBRE4 |
SN74ABT657ADBR | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT657ADBLE vs SN74ABT657ADBR |
SN74ABT657ADBRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | SN74ABT657ADBLE vs SN74ABT657ADBRG4 |
74ABT657DB,112 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT657ADBLE vs 74ABT657DB,112 |
74ABT657DB,118 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT657ADBLE vs 74ABT657DB,118 |
74ABT657DB-T | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBLE vs 74ABT657DB-T |
SN74ABT657DBLE | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ABT657ADBLE vs SN74ABT657DBLE |
935069180112 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBLE vs 935069180112 |
74ABT657DB | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBLE vs 74ABT657DB |