-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT843DBR | Texas Instruments | 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT843DBR-ND
|
DigiKey | IC 10BIT BUS INT D LATCH 24-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.0000 | Buy Now |
DISTI #
296-4103-1-ND
|
DigiKey | IC 10BIT BUS INT D LATCH 24-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9407 / $2.1400 | Buy Now |
DISTI #
595-SN74ABT843DBR
|
Mouser Electronics | Latches 9bit Bus D RoHS: Compliant | 1443 |
|
$0.9070 / $2.0600 | Buy Now |
|
Quest Components | 616 |
|
$0.6507 / $2.0020 | Buy Now | |
|
Rochester Electronics | SN74ABT843 9-Bit Bus-Interface D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.8565 / $1.0100 | Buy Now |
DISTI #
SN74ABT843DBR
|
TME | IC: digital, D latch, Ch: 9, BiCMOS,TTL, 4.5÷5.5VDC, SMD, SSOP24 Min Qty: 1 | 0 |
|
$1.6900 / $1.8600 | RFQ |
|
Ameya Holding Limited | IC 10BIT BUS INT D LATCH 24-SSOP | 21605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT843DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT843DBR
Texas Instruments
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND PRESET; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT843DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT843DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT843DBE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT843DBR vs SN74ABT843DBE4 |
SN74ABT843DB | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT843DBR vs SN74ABT843DB |
SN74ABT843DBLE | 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT843DBR vs SN74ABT843DBLE |
74ABT843DB,112 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | SN74ABT843DBR vs 74ABT843DB,112 |
74ABT843DB | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | SN74ABT843DBR vs 74ABT843DB |